Part Details for B65662B0000T001 by TDK Corporation
Overview of B65662B0000T001 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65662B0000T001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65662B0000T001
|
Avnet Americas | Ferrite Core P Core 9.6mm 9mm 17.8mm - Bulk (Alt: B65662B0000T001) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2911 | Buy Now |
DISTI #
871-B65662B0000T001
|
Mouser Electronics | Ferrite Cores & Accessories COIL FORMER VALOX420 SEO RoHS: Compliant | 6279 |
|
$0.1930 / $0.5100 | Buy Now |
DISTI #
79357233
|
Verical | Ferrite Accessories Coil Former Black Polyterephthalate RoHS: Compliant Min Qty: 225 Package Multiple: 1 | Americas - 340 |
|
$0.3038 / $0.3122 | Buy Now |
DISTI #
B65662B0000T001
|
TTI | Ferrite Cores & Accessories COIL FORMER VALOX420 SEO RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.1790 / $0.2240 | Buy Now |
DISTI #
B65662B0000T001
|
Avnet Abacus | Ferrite Core P Core 9.6mm 9mm 17.8mm (Alt: B65662B0000T001) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |