There are no models available for this part yet.
Overview of B65701T1000A048 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B65701T1000A048 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B65701T1000A048
|
Avnet Americas | Ferrite Core P Core 19mm 30.5mm General Application - Trays (Alt: B65701T1000A048) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$8.2677 | Buy Now | |
DISTI #
871-B65701T1000A048
|
Mouser Electronics | Ferrite Cores & Accessories P 30X19 N48 1000 +3% -3% RoHS: Compliant | 0 |
|
$5.6900 | Order Now | |
DISTI #
67020904
|
Verical | Ferrite Core P Core N48-Material 1000nH 3% RoHS: Compliant Min Qty: 480 Package Multiple: 480 Date Code: 2314 | Americas - 480 |
|
$6.3509 | Buy Now | |
DISTI #
B65701T1000A048
|
Avnet Abacus | Ferrite Core P Core 19mm 30.5mm General Application (Alt: B65701T1000A048) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S220700171381
|
Chip1Stop | Ferrite Core P Core N48 1000nH 3% RoHS: Compliant | 480 |
|
$6.3500 / $6.4000 | Buy Now |