Part Details for B65713A0000R027 by TDK Epcos
Overview of B65713A0000R027 by TDK Epcos
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65713A0000R027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0782
|
Newark | B65713A0000R027 |Epcos B65713A0000R027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0800 / $57.9200 | Buy Now |
DISTI #
05J8360
|
Newark | Ferrite Core, Pm, N27, Core Type:Pm, Core Size:Pm87/70, Core Material Grade:N27, For Use With:B65713, Effective Magnetic Path Length:146Mm, Ae Effective Cross Section Area:910Mm², Inductance Factor Al:12Μh, Material Grade:N27 Rohs Compliant: Yes |Epcos B65713A0000R027 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.8800 / $91.2200 | Buy Now |
DISTI #
02AC3454
|
Newark | Ferrite Core, N27, Pm87/70, 12Uh, Core Type:Pm, Core Size:Pm87/70, Core Material Grade:N27, For Use With:Power Transformers And Energy Storage Chokes, Effective Magnetic Path Length:146Mm, Ae Effective Cross Section Area:910Mm2, Rohs Compliant: Yes |Epcos B65713A0000R027 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Kit | 0 |
|
$63.1600 / $101.5100 | Buy Now |
DISTI #
495-5187-ND
|
DigiKey | FERRITE CORE PM 12UH N27 2PCS Min Qty: 1 Lead time: 11 Weeks Container: Box |
11 In Stock |
|
$54.1280 / $86.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
102 Partner Stock |
|
$47.5800 / $132.5100 | Buy Now |
DISTI #
83D374
|
Bürklin Elektronik | PM core, N27, 12000 nH, -20/+30 %, outer Ø 87 mm, inner Ø 67.1 mm, (H) 70 mm Min Qty: 1 | 24 |
|
$53.9018 / $65.3680 | Buy Now |