Part Details for B65943A0000X022 by TDK Epcos
Overview of B65943A0000X022 by TDK Epcos
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65943A0000X022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4030
|
Newark | Transformer Core, Ps47/14.9, Type Ps Rohs Compliant: Yes |Epcos B65943A0000X022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.9700 / $14.9800 | Buy Now |
DISTI #
495-5355-ND
|
DigiKey | FERRITE CORE PS N22 Min Qty: 1 Lead time: 10 Weeks Container: Box |
60 In Stock |
|
$7.1308 / $12.8400 | Buy Now |
DISTI #
B65943A0000X022
|
TME | Core: ferrite, PS, N22, Øout: 39mm, Øint: 20mm, Body dim: Ø47x14.9mm Min Qty: 1 | 6 |
|
$7.9200 / $11.3100 | Buy Now |
DISTI #
81D560
|
Bürklin Elektronik | PS core, N22, outer Ø 47 mm, inner Ø 5.5 mm, (H) 14.9 mm Min Qty: 1 | 100 |
|
$6.5436 / $8.8108 | Buy Now |
DISTI #
3581004
|
element14 Asia-Pacific | TRANSFORMER CORE, PS47/14.9, TYPE PS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.5967 / $15.1860 | Buy Now |
DISTI #
3581004
|
Farnell | TRANSFORMER CORE, PS47/14.9, TYPE PS RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$7.2568 / $14.8883 | Buy Now |