Part Details for B65947A0000X022 by TDK Epcos
Overview of B65947A0000X022 by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65947A0000X022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4031
|
Newark | Transformer Core, Ps35/10.8, Type Ps Rohs Compliant: Yes |Epcos B65947A0000X022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $4.4600 | Buy Now |
DISTI #
495-5358-ND
|
DigiKey | FERRITE CORE PS N22 Min Qty: 1 Lead time: 9 Weeks Container: Box |
365 In Stock |
|
$2.2064 / $4.2900 | Buy Now |
DISTI #
B65947A0000X022
|
TME | Core: ferrite, PS, N22, Øout: 29.2mm, Øint: 15.7mm Min Qty: 1 | 61 |
|
$2.3100 / $4.0700 | Buy Now |
DISTI #
3581005
|
element14 Asia-Pacific | TRANSFORMER CORE, PS35/10.8, TYPE PS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2998 / $5.0951 | Buy Now |
DISTI #
3581005
|
Farnell | TRANSFORMER CORE, PS35/10.8, TYPE PS RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$2.2476 / $5.3616 | Buy Now |