Part Details for B6603111 by OKW Enclosures Inc
Overview of B6603111 by OKW Enclosures Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B6603111
B6603111 CAD Models
B6603111 Part Data Attributes
|
B6603111
OKW Enclosures Inc
Buy Now
Datasheet
|
Compare Parts:
B6603111
OKW Enclosures Inc
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ODENWAELDER KUNSTSTOFFWERKE GEHAEUSESYSTEME GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 24 A | |
Rated Voltage | 750 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 |