Part Details for B66208A2010X by TDK Corporation
Overview of B66208A2010X by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66208A2010X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66208A2010X000
|
Avnet Americas | Ferrite Core E Core 25mm 7.5mm 12.8mm - Bulk (Alt: B66208A2010X000) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3119 | Buy Now |
DISTI #
871-B66208A2010X
|
Mouser Electronics | Ferrite Cores & Accessories YOKE EF25 2 PCS REQUIRED RoHS: Compliant | 0 |
|
$0.2150 / $0.5400 | Order Now |
DISTI #
B66208A2010X000
|
Avnet Americas | Ferrite Core E Core 25mm 7.5mm 12.8mm - Bulk (Alt: B66208A2010X000) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3119 | Buy Now |
DISTI #
B66208A2010X000
|
Avnet Abacus | Ferrite Core E Core 25mm 7.5mm 12.8mm (Alt: B66208A2010X000) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B66208A2010X
|
Avnet Asia | Ferrite Core E Core 25mm 7.5mm 12.8mm (Alt: B66208A2010X) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1837 / $0.2070 | Buy Now |