There are no models available for this part yet.
Overview of B66233G0000X187 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B66233G0000X187 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B66233G0000X187
|
Avnet Americas | Ferrite Core E Core 32mm 11mm 16.4mm General Application - Trays (Alt: B66233G0000X187) RoHS: Compliant Min Qty: 1680 Package Multiple: 840 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.0119 | Buy Now | |
DISTI #
871-B66233G0000X187
|
Mouser Electronics | Ferrite Cores & Accessories E32/16/11 N87AL 2900NH -20%+30% RoHS: Compliant | 0 |
|
$0.6970 / $1.4600 | Order Now | |
DISTI #
77779211
|
Verical | Ferrite Core E Core N87-Material 2900nH -20% to 30% RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 389 |
|
$1.0500 / $1.6100 | Buy Now | |
DISTI #
B66233G0000X187
|
Avnet Abacus | Ferrite Core E Core 32mm 11mm 16.4mm General Application (Alt: B66233G0000X187) RoHS: Compliant Min Qty: 1680 Package Multiple: 840 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |