Part Details for B66233Q0100K195 by TDK Corporation
Overview of B66233Q0100K195 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66233Q0100K195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66233Q0100K195
|
Avnet Americas | Ferrite Core, E Type, 100 nH, N95, 32mm x 16.4mm x 11mm - Trays (Alt: B66233Q0100K195) RoHS: Compliant Min Qty: 1260 Package Multiple: 420 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$1.2647 | Buy Now |
DISTI #
871-B66233Q0100K195
|
Mouser Electronics | Ferrite Cores & Accessories E32/16/11DG N95 100 +10% -10% RoHS: Compliant | 0 |
|
$0.8710 | Order Now |