Part Details for B66281KX187 by TDK Corporation
Overview of B66281KX187 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66281KX187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66281K0000X187
|
Avnet Americas | Ferrite Core I Core 14mm 5mm 3.5mm General Application - Bag (Alt: B66281K0000X187) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 27 Weeks, 0 Days Container: Bag | 0 |
|
$0.8681 | Buy Now |
DISTI #
B66281K0000X187
|
Avnet Abacus | Ferrite Core I Core 14mm 5mm 3.5mm General Application (Alt: B66281K0000X187) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |