Part Details for B66285G0300X187 by TDK Corporation
Overview of B66285G0300X187 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66285G0300X187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66285G0300X187
|
Avnet Americas | ELP Core, B66285G Series, N87 Material, 21.8mm x 15.8mm x 5.7mm - Trays (Alt: B66285G0300X187) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.3638 | Buy Now |