Part Details for B66285G0500X187 by TDK Corporation
Overview of B66285G0500X187 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66285G0500X187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66285G0500X187
|
Avnet Americas | ELP22/6/16 N87 GAP 0.5+-0.05 MM - Trays (Alt: B66285G0500X187) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.3638 | Buy Now |
DISTI #
871-B66285G0500X187
|
Mouser Electronics | Ferrite Cores & Accessories ELP22/6/16 N87AL 0.5MM+/-0.05MM RoHS: Compliant | 0 |
|
$0.9400 | Order Now |
DISTI #
B66285G0500X187
|
Avnet Abacus | ELP22/6/16 N87 gap 0.5+-0.05 mm (Alt: B66285G0500X187) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |