Part Details for B66285GX197 by TDK Corporation
Overview of B66285GX197 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66285GX197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66285G0000X197
|
Avnet Americas | Ferrite Core ELP Core 21.8mm 15.8mm 5.7mm General Application - Trays (Alt: B66285G0000X197) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$1.6220 | Buy Now |