Part Details for B66285K0000X187 by TDK Epcos
Overview of B66285K0000X187 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66285K0000X187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-75438-ND
|
DigiKey | FERRITE CORE I N87 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2167 In Stock |
|
$0.7954 / $1.6600 | Buy Now |
DISTI #
B66285K0000X187
|
TME | Core: ferrite, ELP, N87, 5200nH, 2050mm3, 78.5mm2, 1pcs. Min Qty: 1 | 446 |
|
$0.8300 / $1.6200 | Buy Now |