Part Details for B66285U400B187 by TDK Corporation
Overview of B66285U400B187 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66285U400B187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66285U0400B187
|
Avnet Americas | ELP22/6/16 N87 400 +4% -4% - Trays (Alt: B66285U0400B187) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$1.3489 | Buy Now |
DISTI #
871-B66285U400B187
|
Mouser Electronics | Ferrite Cores & Accessories 400 nH 0.04 22 x 6 x 16 ELP Core Gapped N87 RoHS: Compliant | 0 |
|
$0.9290 | Order Now |