Part Details for B66300G0000X101 by TDK Corporation
Overview of B66300G0000X101 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66300G0000X101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66300G0000X101
|
Avnet Americas | E 6,3 K 1 30 +30%-20% - Trays (Alt: B66300G0000X101) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.9229 | Buy Now |
DISTI #
871-B66300G0000X101
|
Mouser Electronics | Ferrite Cores & Accessories E6.3 K 1 30 +30% -20% RoHS: Compliant | 0 |
|
$0.6370 | Order Now |