Part Details for B66300GX187 by TDK Corporation
Overview of B66300GX187 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66300GX187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66300G0000X187
|
Avnet Americas | Ferrite Core E Core 6.3mm 2mm 2.9mm Miniature Transformer/DC/DC Converter - Trays (Alt: B66300G0000X187) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.2999 | Buy Now |
DISTI #
B66300G0000X187
|
Avnet Abacus | Ferrite Core E Core 6.3mm 2mm 2.9mm Miniature Transformer/DC/DC Converter (Alt: B66300G0000X187) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |