Part Details for B66305G0000X187 by TDK Corporation
Overview of B66305G0000X187 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66305G0000X187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66305G0000X187
|
Avnet Americas | Ferrite Core E Core 12.6mm 3.7mm 6.5mm Miniature Transformers - Trays (Alt: B66305G0000X187) RoHS: Not Compliant Min Qty: 10350 Package Multiple: 3450 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.2720 | Buy Now |
DISTI #
871-B66305G0000X187
|
Mouser Electronics | Ferrite Cores & Accessories E13/7/4 N87OL RoHS: Compliant | 0 |
|
$0.1870 | Order Now |
DISTI #
B66305G0000X187
|
TTI | Ferrite Cores & Accessories E13/7/4 N87OL RoHS: Compliant pbFree: Pb-Free Min Qty: 10350 Package Multiple: 10350 Container: Tray | Americas - 0 |
|
$0.1880 | Buy Now |
DISTI #
B66305G0000X187
|
Avnet Americas | Ferrite Core E Core 12.6mm 3.7mm 6.5mm Miniature Transformers - Trays (Alt: B66305G0000X187) RoHS: Not Compliant Min Qty: 10350 Package Multiple: 3450 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.2720 | Buy Now |
DISTI #
B66305G0000X187
|
TME | Core: ferrite, E, N87, 850nH, 367mm3, 12.4mm2 Min Qty: 10350 | 0 |
|
$0.2170 | RFQ |
DISTI #
B66305G0000X187
|
Avnet Abacus | Ferrite Core E Core 12.6mm 3.7mm 6.5mm Miniature Transformers (Alt: B66305G0000X187) RoHS: Compliant Min Qty: 10350 Package Multiple: 3450 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |