Part Details for B66307G0000X130 by TDK Corporation
Overview of B66307G0000X130 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66307G0000X130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66307G0000X130
|
Avnet Americas | Ferrite Core EF Core 16mm 4.7mm 8.2mm Common Mode Chokes/Broadband Applications - Trays (Alt: B66307G0000X130) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.3477 | Buy Now |
DISTI #
B66307G0000X130
|
Avnet Abacus | Ferrite Core EF Core 16mm 4.7mm 8.2mm Common Mode Chokes/Broadband Applications (Alt: B66307G0000X130) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |