There are no models available for this part yet.
Overview of B66307G500X187 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B66307G500X187 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B66307G0500X187
|
Avnet Americas | Ferrite Core EF Core 16mm 4.7mm 8.2mm Common Mode Chokes/Broadband Applications - Trays (Alt: B66307G0500X187) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.4267 | Buy Now | |
DISTI #
871-B66307G500X187
|
Mouser Electronics | Ferrite Cores & Accessories E16/8/5 N87 gap 0.5+-0.05 mm RoHS: Compliant | 356 |
|
$0.2940 / $0.5500 | Buy Now | |
DISTI #
B66307G0500X187
|
Avnet Abacus | Ferrite Core EF Core 16mm 4.7mm 8.2mm Common Mode Chokes/Broadband Applications (Alt: B66307G0500X187) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |