There are no models available for this part yet.
Overview of B66311G0170X127 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B66311G0170X127 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B66311G0170X127
|
Avnet Americas | Ferrite Core E Core 20.4mm 5.9mm 10.1mm General Application - Trays (Alt: B66311G0170X127) RoHS: Compliant Min Qty: 5880 Package Multiple: 2940 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.4508 | Buy Now | |
DISTI #
871-B66311G0170X127
|
Mouser Electronics | Ferrite Cores & Accessories E20/10/6 N27LP 0.170 MM RoHS: Compliant | 0 |
|
$0.3100 / $0.7400 | Order Now | |
DISTI #
B66311G0170X127
|
Avnet Abacus | Ferrite Core E Core 20.4mm 5.9mm 10.1mm General Application (Alt: B66311G0170X127) RoHS: Compliant Min Qty: 5880 Package Multiple: 2940 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |