Part Details for B66311U0100D187 by TDK Corporation
Overview of B66311U0100D187 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66311U0100D187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66311U0100D187
|
Avnet Americas | E20/10/6 N87 100 +8% -8% - Trays (Alt: B66311U0100D187) Min Qty: 5880 Package Multiple: 2940 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.5127 | Buy Now |
DISTI #
B66311U0100D187
|
Avnet Americas | E 20/10/6 N87 100 + 8%- 8% - Trays (Alt: B66311U0100D187) RoHS: Compliant Min Qty: 5880 Package Multiple: 2940 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.5127 | Buy Now |
DISTI #
871-B66311U100D187
|
Mouser Electronics | Ferrite Cores & Accessories E20/10/6 N87 100 +8% -8% RoHS: Compliant | 0 |
|
$0.3530 | Order Now |