Part Details for B66317GX187 by TDK Corporation
Overview of B66317GX187 by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66317GX187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66317G0000X187
|
Avnet Americas | Ferrite Core E Core 25mm 7.5mm 12.8mm General Application - Trays (Alt: B66317G0000X187) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.4195 | Buy Now |
DISTI #
B66317G0000X187
|
Avnet Americas | Ferrite Core E Core 25mm 7.5mm 12.8mm General Application - Trays (Alt: B66317G0000X187) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.4195 | Buy Now |
DISTI #
871-B66317GX187
|
Mouser Electronics | Ferrite Cores & Accessories E25/13/7 N87OL RoHS: Compliant | 2187 |
|
$0.2890 / $0.6900 | Buy Now |
DISTI #
B66317GX187
|
TTI | Ferrite Cores & Accessories E25/13/7 N87OL RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Tray |
Americas - 8100 In Stock |
|
$0.2860 | Buy Now |
DISTI #
B66317G0000X187
|
Avnet Americas | Ferrite Core E Core 25mm 7.5mm 12.8mm General Application - Trays (Alt: B66317G0000X187) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.4195 | Buy Now |
DISTI #
B66317G0000X187
|
Avnet Americas | Ferrite Core E Core 25mm 7.5mm 12.8mm General Application - Trays (Alt: B66317G0000X187) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.4195 | Buy Now |
DISTI #
B66317G0000X187
|
Avnet Abacus | Ferrite Core E Core 25mm 7.5mm 12.8mm General Application (Alt: B66317G0000X187) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |