There are no models available for this part yet.
Overview of B66319G0000X187 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B66319G0000X187 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B66319G0000X187
|
Avnet Americas | Ferrite Core E Core 30mm 7.3mm 15.2mm General Application - Trays (Alt: B66319G0000X187) RoHS: Compliant Min Qty: 3400 Package Multiple: 1700 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.5897 | Buy Now | |
DISTI #
B66319G0000X187
|
TTI | Ferrite Cores & Accessories E30/15/7-N87 RoHS: Compliant pbFree: Pb-Free Min Qty: 3400 Package Multiple: 850 Container: Box | Americas - 0 |
|
$0.4070 | Buy Now | |
DISTI #
B66319G0000X187
|
TME | Core: ferrite, E, N87, 1900nH, 4000mm3, 60mm2, 1pcs. Min Qty: 1 | 582 |
|
$0.4970 / $0.9140 | Buy Now | |
DISTI #
B66319G0000X187
|
Avnet Abacus | Ferrite Core E Core 30mm 7.3mm 15.2mm General Application (Alt: B66319G0000X187) RoHS: Compliant Min Qty: 3400 Package Multiple: 1700 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |