Part Details for B66329GX187 by TDK Corporation
Overview of B66329GX187 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66329GX187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B66329GX187
|
Mouser Electronics | Ferrite Cores & Accessories E42/21/20 N87OL RoHS: Compliant | 456 |
|
$1.5800 / $3.2000 | Buy Now |
DISTI #
B66329G0000X187
|
Avnet Abacus | Ferrite Core E Core 42mm 20mm 21.2mm General Application (Alt: B66329G0000X187) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |