Part Details for B66335G0125X187 by TDK Corporation
Overview of B66335G0125X187 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66335G0125X187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66335G0125X187
|
Avnet Americas | E55/28/21 N87 GAP 0.125 MM - Trays (Alt: B66335G0125X187) Min Qty: 108 Package Multiple: 108 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$4.2735 | Buy Now |
DISTI #
B66335G0125X187
|
Avnet Americas | E 55/28/21 N87 GAP 0,125 MM - Trays (Alt: B66335G0125X187) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$4.2735 | Buy Now |
DISTI #
871-B66335G125X187
|
Mouser Electronics | Ferrite Cores & Accessories E55/28/21 N87 gap 0.125 mm RoHS: Compliant | 0 |
|
$3.0500 / $3.0600 | Order Now |