Part Details for B66335G1000X127 by TDK Corporation
Overview of B66335G1000X127 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66335G1000X127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66335G1000X127
|
Avnet Americas | Ferrite Core E Core 55mm 21mm 27.8mm General Application - Trays (Alt: B66335G1000X127) RoHS: Not Compliant Min Qty: 216 Package Multiple: 216 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$3.9668 | Buy Now |
DISTI #
871-B66335G1000X127
|
Mouser Electronics | Ferrite Cores & Accessories E55/28/21 N27LP 1.0MM RoHS: Compliant | 189 |
|
$2.7300 / $5.3200 | Buy Now |
DISTI #
B66335G1000X127
|
Avnet Americas | Ferrite Core E Core 55mm 21mm 27.8mm General Application - Trays (Alt: B66335G1000X127) RoHS: Not Compliant Min Qty: 216 Package Multiple: 216 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$3.9668 | Buy Now |
DISTI #
B66335G1000X127
|
Avnet Abacus | Ferrite Core E Core 55mm 21mm 27.8mm General Application (Alt: B66335G1000X127) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |