There are no models available for this part yet.
Overview of B66335Q0250K195 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B66335Q0250K195 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B66335Q0250K195
|
Avnet Americas | Ferrite Core, E Type, 250 nH, N95, 55mm x 21mm x 27.8mm - Trays (Alt: B66335Q0250K195) RoHS: Compliant Min Qty: 324 Package Multiple: 108 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$5.5089 | Buy Now | |
DISTI #
871-B66335Q0250K195
|
Mouser Electronics | Ferrite Cores & Accessories E55/28/21DG N95 250 +10% -10% RoHS: Compliant | 0 |
|
$3.7900 / $3.8200 | Order Now |