Part Details for B66341GX127 by TDK Corporation
Overview of B66341GX127 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66341GX127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66341GX127
|
Avnet Abacus | Ferrite Core EC Core 52.2mm 13.75mm 24.35mm Thick Winding Wires (Alt: B66341GX127) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |