Part Details for B66343G0000X127 by TDK Corporation
Overview of B66343G0000X127 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66343G0000X127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66343G0000X127
|
Avnet Americas | Ferrite Core EC Core 70mm 16.8mm 34.6mm General Application - Trays (Alt: B66343G0000X127) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.2338 | Buy Now |
DISTI #
871-B66343GX127
|
Mouser Electronics | Ferrite Cores & Accessories EC70-N27 RoHS: Compliant | 2454 |
|
$3.6000 / $5.5300 | Buy Now |
DISTI #
21008433
|
Verical | Ferrite Core EC Core N27-Material 3900nH -20% to 30% RoHS: Compliant Min Qty: 60 Package Multiple: 60 | Americas - 120 |
|
$3.7805 | Buy Now |
DISTI #
B66343G0000X127
|
Avnet Abacus | Ferrite Core EC Core 70mm 16.8mm 34.6mm General Application (Alt: B66343G0000X127) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |