Part Details for B66358G0200X187 by TDK Epcos
Overview of B66358G0200X187 by TDK Epcos
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66358G0200X187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R8481
|
Newark | Transformer Cores, Etd29, N87, 70.4 Mm, 76 Mm Rohs Compliant: Yes |Epcos B66358G0200X187 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9430 / $1.8100 | Buy Now |
DISTI #
495-5448-ND
|
DigiKey | FERRITE CORE ETD N87 1PC Min Qty: 1 Lead time: 10 Weeks Container: Box |
609 In Stock |
|
$0.7485 / $1.5600 | Buy Now |
DISTI #
B66358G0200X187
|
TME | Core: ferrite, ETD, N87, 383nH, 5350mm3, 76mm2, Permeability: 281 Min Qty: 900 | 0 |
|
$0.9300 | RFQ |
DISTI #
83D5210
|
Bürklin Elektronik | ETD core, N87, 383 nH, (L x W x H) 30.6 x 16 x 16 mm Min Qty: 1 | 813 |
|
$1.0553 / $2.0460 | Buy Now |
DISTI #
1781875
|
element14 Asia-Pacific | FERRITE CORE, ETD, N87 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8080 / $1.8458 | Buy Now |
DISTI #
1781875
|
Farnell | FERRITE CORE, ETD, N87 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$0.7868 / $1.9951 | Buy Now |