There are no models available for this part yet.
Overview of B66358G500X127 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B66358G500X127 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B66358G0500X127
|
Avnet Americas | Ferrite Core ETD Core 30.6mm 9.8mm 16mm SMPS Transformer - Trays (Alt: B66358G0500X127) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.0020 | Buy Now | |
DISTI #
871-B66358G500X127
|
Mouser Electronics | Ferrite Cores & Accessories ETD29/16/10 N27 gap 0.5 mm RoHS: Compliant | 245 |
|
$0.6900 / $1.1400 | Buy Now | |
DISTI #
B66358G0500X127
|
Avnet Abacus | Ferrite Core ETD Core 30.6mm 9.8mm 16mm SMPS Transformer (Alt: B66358G0500X127) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |