Part Details for B66361G0000X127 by TDK Corporation
Overview of B66361G0000X127 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66361G0000X127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66361G0000X127
|
Avnet Americas | Ferrite Core ETD Core 34mm 17.5mm 11.1mm SMPS Transformer - Trays (Alt: B66361G0000X127) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.9116 | Buy Now |
DISTI #
871-B66361G0000X127
|
Mouser Electronics | Ferrite Cores & Accessories ETD34/17/11 N27OL RoHS: Compliant | 60 |
|
$0.6280 / $1.3100 | Buy Now |
DISTI #
77776501
|
Verical | Ferrite Core ETD Core N27-Material 2400nH -20% to 30% RoHS: Compliant Min Qty: 76 Package Multiple: 1 | Americas - 185 |
|
$0.8400 / $0.9240 | Buy Now |
DISTI #
B66361G0000X127
|
Avnet Abacus | Ferrite Core ETD Core 34mm 17.5mm 11.1mm SMPS Transformer (Alt: B66361G0000X127) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |