There are no models available for this part yet.
Overview of B66361G1000X187 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B66361G1000X187 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63R8485
|
Newark | Transformer Cores, Etd34, N87, 78.6 Mm, 97.1 Mm Rohs Compliant: Yes |Epcos B66361G1000X187 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 574 |
|
$0.9790 / $1.8900 | Buy Now | |
DISTI #
495-5457-ND
|
DigiKey | FERRITE CORE ETD N87 1PC Min Qty: 1 Lead time: 10 Weeks Container: Box |
1146 In Stock |
|
$0.8707 / $2.1300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 10 Weeks | 0 |
|
$0.8940 | Buy Now | ||
DISTI #
B66361G1000X187
|
TME | Core: ferrite, ETD, N87, 153nH, 7630mm3, 97.1mm2, Permeability: 98 Min Qty: 1 | 282 |
|
$1.0200 / $2.3700 | Buy Now |