Part Details for B66363G0000X187 by TDK Epcos
Overview of B66363G0000X187 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66363G0000X187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1854
|
Newark | Transformer Cores, Etd, Etd39/20/13, N87, 92.2 Mm, 125 Mm Rohs Compliant: Yes |Epcos B66363G0000X187 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 738 |
|
$1.2700 / $2.4500 | Buy Now |
DISTI #
495-5469-ND
|
DigiKey | FERRITE CORE ETD N87 1PC Min Qty: 1 Lead time: 7 Weeks Container: Tray |
501 In Stock |
|
$1.1298 / $2.3600 | Buy Now |
DISTI #
B66363G0000X187
|
TME | Core: ferrite, ETD, N87, 2700nH, 11500mm3, 125mm2 Min Qty: 1 | 184 |
|
$1.3500 / $2.4100 | Buy Now |