There are no models available for this part yet.
Overview of B66363G0000X197 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B66363G0000X197 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B66363G0000X197
|
Avnet Americas | Ferrite Core ETD Core 38.9mm 12.8mm 20mm SMPS Transformer - Trays (Alt: B66363G0000X197) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.2511 | Buy Now | |
DISTI #
871-B66363GX197
|
Mouser Electronics | Ferrite Cores & Accessories ETD39/20/13 N97OL RoHS: Compliant | 2749 |
|
$1.5900 / $3.1300 | Buy Now | |
DISTI #
B66363G0000X197
|
Avnet Abacus | Ferrite Core ETD Core 38.9mm 12.8mm 20mm SMPS Transformer (Alt: B66363G0000X197) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |