Part Details for B66363G100X127 by TDK Corporation
Overview of B66363G100X127 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66363G100X127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66363G0100X127
|
Avnet Americas | Ferrite Core ETD Core 38.9mm 12.8mm 20mm SMPS Transformer - Trays (Alt: B66363G0100X127) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$2.0910 | Buy Now |