Part Details for B66365G0000X127 by TDK Epcos
Overview of B66365G0000X127 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66365G0000X127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1855
|
Newark | Transformer Cores, Etd, N27, 103Mm, Core Type:Etd, Core Size:Etd44/22/15, Core Material Grade:N27, For Use With:-, Effective Magnetic Path Length:103Mm, Ae Effective Cross Section Area:173Mm², Inductance Factor Al:3.3Μh Rohs Compliant: Yes |Epcos B66365G0000X127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 217 |
|
$1.6700 / $3.2600 | Buy Now |
DISTI #
495-5477-ND
|
DigiKey | FERRITE CORE ETD N27 1PC Min Qty: 1 Lead time: 10 Weeks Container: Box |
239 In Stock |
|
$1.3795 / $2.7800 | Buy Now |
DISTI #
B66365G0000X127
|
TME | Core: ferrite, ETD, N27, 3300nH, 17800mm3, 173mm2 Min Qty: 1 | 139 |
|
$1.5600 / $2.9600 | Buy Now |