Part Details for B66365G50X127 by TDK Corporation
Overview of B66365G50X127 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66365G50X127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66365G0050X127
|
Avnet Americas | Ferrite Core ETD Core 43.8mm 15.2mm 22.5mm SMPS Transformer - Trays (Alt: B66365G0050X127) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.9397 | Buy Now |
DISTI #
B66365G0500X127
|
Avnet Americas | Ferrite Core ETD Core 43.8mm 15.2mm 22.5mm SMPS Transformer - Trays (Alt: B66365G0500X127) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.8115 | Buy Now |