Part Details for B66365U0200J187 by TDK Corporation
Overview of B66365U0200J187 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66365U0200J187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66365U0200J187
|
Avnet Americas | ETD 44/22/15 N87 200 + 5%- 5% - Trays (Alt: B66365U0200J187) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.9080 | Buy Now |
DISTI #
871-B66365U200J187
|
Mouser Electronics | Ferrite Cores & Accessories ETD44/22/15 N87 200 +5% -5% RoHS: Compliant | 0 |
|
$2.0200 / $3.9000 | Order Now |