There are no models available for this part yet.
Overview of B66381G0000X127 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B66381G0000X127 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B66381G0000X127
|
Avnet Americas | Ferrite Core E Core 40.6mm 12.5mm 16.5mm General Application - Trays (Alt: B66381G0000X127) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.3681 | Buy Now | |
DISTI #
871-B66381G0000X127
|
Mouser Electronics | Ferrite Cores & Accessories E40/16/12 N27OL RoHS: Compliant | 0 |
|
$0.9430 / $1.9700 | Order Now |