Part Details for B66381GX187 by TDK Corporation
Overview of B66381GX187 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66381GX187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66381G0000X187
|
Avnet Americas | Ferrite Core E Core 40.6mm 12.5mm 16.5mm General Application - Trays (Alt: B66381G0000X187) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.3462 | Buy Now |
DISTI #
871-B66381GX187
|
Mouser Electronics | Ferrite Cores & Accessories E40/16/12 N87 4150 +30% -20% RoHS: Compliant | 398 |
|
$0.9270 / $1.9400 | Buy Now |
DISTI #
B66381G0000X187
|
Avnet Abacus | Ferrite Core E Core 40.6mm 12.5mm 16.5mm General Application (Alt: B66381G0000X187) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |