Part Details for B66387G0000X187 by TDK Corporation
Overview of B66387G0000X187 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66387G0000X187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66387G0000X187
|
Avnet Americas | Ferrite Core E Core 65mm 27.4mm 32.8mm General Application - Trays (Alt: B66387G0000X187) RoHS: Compliant Min Qty: 112 Package Multiple: 112 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$6.2889 | Buy Now |
DISTI #
71269457
|
Verical | Ferrite Core E Core N87-Material 7900nH -20% to 30% RoHS: Compliant Min Qty: 28 Package Multiple: 28 Date Code: 2316 | Americas - 924 |
|
$4.2514 / $4.6022 | Buy Now |
DISTI #
B66387G0000X187
|
Avnet Abacus | Ferrite Core E Core 65mm 27.4mm 32.8mm General Application (Alt: B66387G0000X187) RoHS: Compliant Min Qty: 112 Package Multiple: 112 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |