Part Details for B66388A2000T1 by TDK Corporation
Overview of B66388A2000T1 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66388A2000T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66388A2000T001
|
Avnet Americas | B66388A Coil Former 53mm 44mm 79mm - Bulk (Alt: B66388A2000T001) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8460 | Buy Now |
DISTI #
B66388A2000T001
|
Avnet Abacus | B66388A Coil Former 53mm 44mm 79mm (Alt: B66388A2000T001) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |