Part Details for B66395G0000X187 by TDK Epcos
Overview of B66395G0000X187 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66395G0000X187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1869
|
Newark | Transformer Cores, Etd, Etd54/28/19, N87, 127 Mm, 280 Mm Rohs Compliant: Yes |Epcos B66395G0000X187 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$3.3900 / $6.0700 | Buy Now |
DISTI #
495-5501-ND
|
DigiKey | FERRITE CORE ETD N87 1PC Min Qty: 1 Lead time: 7 Weeks Container: Box |
117 In Stock |
|
$2.6956 / $5.2400 | Buy Now |
DISTI #
B66395G0000X187
|
TME | Core: ferrite, ETD, N87, 4450nH, 35600mm3, 280mm2 Min Qty: 1 | 0 |
|
$3.2800 / $5.3300 | RFQ |