Part Details for B66395GX197 by TDK Corporation
Overview of B66395GX197 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66395GX197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66395G0000X197
|
Avnet Americas | Ferrite Core ETD Core 54.5mm 19.3mm 27.8mm SMPS Transformer - Trays (Alt: B66395G0000X197) RoHS: Not Compliant Min Qty: 243 Package Multiple: 243 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$5.0676 | Buy Now |
DISTI #
B66395G0000X197
|
Avnet Americas | Ferrite Core ETD Core 54.5mm 19.3mm 27.8mm SMPS Transformer - Trays (Alt: B66395G0000X197) RoHS: Not Compliant Min Qty: 243 Package Multiple: 243 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$5.0676 | Buy Now |
DISTI #
B66395G0000X197
|
Avnet Abacus | Ferrite Core ETD Core 54.5mm 19.3mm 27.8mm SMPS Transformer (Alt: B66395G0000X197) RoHS: Compliant Min Qty: 243 Package Multiple: 243 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |