Part Details for B66413U160L187 by TDK Corporation
Overview of B66413U160L187 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66413U160L187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66413U0160L187
|
Avnet Americas | Ferrite Core EFD Core 15mm 4.65mm 7.5mm Transformer Design/DC/DC converter - Trays (Alt: B66413U0160L187) RoHS: Not Compliant Min Qty: 7680 Package Multiple: 3840 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.4041 | Buy Now |
DISTI #
B66413U0160L187
|
Avnet Americas | Ferrite Core EFD Core 15mm 4.65mm 7.5mm Transformer Design/DC/DC converter - Trays (Alt: B66413U0160L187) RoHS: Not Compliant Min Qty: 7680 Package Multiple: 3840 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.4041 | Buy Now |
DISTI #
B66413U0160L187
|
Avnet Americas | Ferrite Core EFD Core 15mm 4.65mm 7.5mm Transformer Design/DC/DC converter - Trays (Alt: B66413U0160L187) RoHS: Not Compliant Min Qty: 7680 Package Multiple: 3840 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.4041 | Buy Now |
DISTI #
B66413U0160L187
|
Avnet Americas | Ferrite Core EFD Core 15mm 4.65mm 7.5mm Transformer Design/DC/DC converter - Trays (Alt: B66413U0160L187) RoHS: Not Compliant Min Qty: 7680 Package Multiple: 3840 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.4041 | Buy Now |
DISTI #
B66413U0160L187
|
Avnet Abacus | Ferrite Core EFD Core 15mm 4.65mm 7.5mm Transformer Design/DC/DC converter (Alt: B66413U0160L187) RoHS: Compliant Min Qty: 7680 Package Multiple: 3840 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |