Part Details for B66461G0000X192 by TDK Corporation
Overview of B66461G0000X192 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66461G0000X192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66461G0000X192
|
Avnet Americas | Ferrite Core ELP Core 43.2mm 27.9mm 9.5mm General Application - Trays (Alt: B66461G0000X192) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.9028 | Buy Now |
DISTI #
871-B66461G0000X192
|
Mouser Electronics | Ferrite Cores & Accessories ELP43/10/28 N92 5500 +25% -25% RoHS: Compliant | 0 |
|
$3.2500 | Order Now |
DISTI #
B66461G0000X192
|
Avnet Abacus | Ferrite Core ELP Core 43.2mm 27.9mm 9.5mm General Application (Alt: B66461G0000X192) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |