Part Details for B66483G0000X192 by TDK Corporation
Overview of B66483G0000X192 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66483G0000X192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66483G0000X192
|
Avnet Americas | Ferrite Core EQ Core 20mm 14mm 6.3mm General Application - Trays (Alt: B66483G0000X192) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6472 | Buy Now |
DISTI #
871-B66483G0000X192
|
Mouser Electronics | Ferrite Cores & Accessories EQ20/6.3/14 N92 2450 +25% -25% RoHS: Compliant | 0 |
|
$1.1300 | Order Now |