Part Details for B66483G0000X197 by TDK Corporation
Overview of B66483G0000X197 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66483G0000X197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B66483G0000X197
|
Avnet Americas | Ferrite Core EQ Core 20mm 14mm 6.3mm General Application - Trays (Alt: B66483G0000X197) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6151 | Buy Now |
DISTI #
871-B66483G0000X197
|
Mouser Electronics | Ferrite Cores & Accessories EQ20/6.3/14 N97 RoHS: Compliant | 372 |
|
$1.1100 / $2.3200 | Buy Now |
DISTI #
B66483G0000X197
|
Avnet Abacus | Ferrite Core EQ Core 20mm 14mm 6.3mm General Application (Alt: B66483G0000X197) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |